MSMBJ70CAE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 1,03000 €
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
DO-214AA, SMB

MSMBJ70CAE3

DigiKey Part Number
1086-8160-ND
Manufacturer
Manufacturer Product Number
MSMBJ70CAE3
Description
TVS DIODE 70VWM 113VC DO214AA
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
MSMBJ70CAE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
70V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
77.8V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
113V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5.3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ70CA-13Diodes Incorporated0SMBJ70CADICT-ND1,03000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8001,03399 €827,19 €
Unit Price without VAT:1,03399 €
Unit Price with VAT:1,23045 €