Direct



MSMBJ6.5CAE3 | |
|---|---|
DigiKey Part Number | 1086-8140-ND |
Manufacturer | |
Manufacturer Product Number | MSMBJ6.5CAE3 |
Description | TVS DIODE 6.5VWM 11.2V DO214AA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 53.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | MSMBJ6.5CAE3 Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 6.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 7.22V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 11.2V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 53.6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.5CA-13 | Diodes Incorporated | 0 | SMBJ6.5CADITR-ND | 0,30809 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,04708 € | 837,66 € |
| Unit Price without VAT: | 1,04708 € |
|---|---|
| Unit Price with VAT: | 1,24603 € |


