Direct



MSMBJ6.0AE3 | |
|---|---|
DigiKey Part Number | 1086-8134-ND |
Manufacturer | |
Manufacturer Product Number | MSMBJ6.0AE3 |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | MSMBJ6.0AE3 Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 6V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.67V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 10.3V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 58.3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ6.0A-13 | Diodes Incorporated | 0 | SMBJ6.0ADICT-ND | 0,98000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,98163 € | 883,47 € |
| Unit Price without VAT: | 0,98163 € |
|---|---|
| Unit Price with VAT: | 1,16814 € |


