MSMBJ43A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,92120 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,92120 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 0,84642 €
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 0,99000 €

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14.264
Unit Price: 0,31093 €
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,12117 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,11946 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13841 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,13841 €
Datasheet
69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMBJ43A

DigiKey Part Number
1086-8105-ND
Manufacturer
Manufacturer Product Number
MSMBJ43A
Description
TVS DIODE 43VWM 69.4VC DO214AA
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
69.4V Clamp 8.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
MSMBJ43A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
43V
Voltage - Breakdown (Min)
47.8V
Voltage - Clamping (Max) @ Ipp
69.4V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Military
Qualification
MIL-PRF-19500
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9000,84642 €761,78 €
Unit Price without VAT:0,84642 €
Unit Price with VAT:1,00724 €