


MSMBJ2K4.5 | |
|---|---|
DigiKey Part Number | 150-MSMBJ2K4.5-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MSMBJ2K4.5 |
Description | TVS DIODE 4.5VWM 6.6VC DO214AA |
Customer Reference | |
Detailed Description | 6.6V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | MSMBJ2K4.5 Models |
Category | Power - Peak Pulse 2000W (2kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 4.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 5.4V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 6.6V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 10A (8/20µs) |

