MSMBJ16CA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 1,03000 €
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
DO-214AA, SMB

MSMBJ16CA

DigiKey Part Number
1086-8045-ND
Manufacturer
Manufacturer Product Number
MSMBJ16CA
Description
TVS DIODE 16VWM 26VC DO214AA
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
MSMBJ16CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
16V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
17.8V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
26V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
23.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ16CA-13Diodes Incorporated0SMBJ16CADICT-ND1,03000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6001,46590 €879,54 €
Unit Price without VAT:1,46590 €
Unit Price with VAT:1,74442 €