Direct



MSMBJ12CA | |
|---|---|
DigiKey Part Number | 1086-8017-ND |
Manufacturer | |
Manufacturer Product Number | MSMBJ12CA |
Description | TVS DIODE 12VWM 19.9VC DO214AA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | MSMBJ12CA Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 12V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 13.3V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 19.9V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 30.2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ12CA-13 | Diodes Incorporated | 0 | SMBJ12CADICT-ND | 1,04000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,13461 € | 907,69 € |
| Unit Price without VAT: | 1,13461 € |
|---|---|
| Unit Price with VAT: | 1,35019 € |


