
MSMBG16AE3 | |
|---|---|
DigiKey Part Number | 1086-7850-ND |
Manufacturer | |
Manufacturer Product Number | MSMBG16AE3 |
Description | TVS DIODE 16VWM 26VC DO214AA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBG) |
Datasheet | Datasheet |
EDA/CAD Models | MSMBG16AE3 Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Unidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 16V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 17.8V | Package / Case DO-215AA, SMB Gull Wing |
Voltage - Clamping (Max) @ Ipp 26V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 23.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,05545 € | 844,36 € |
| Unit Price without VAT: | 1,05545 € |
|---|---|
| Unit Price with VAT: | 1,25599 € |

