Image for MSMBG13CA/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSMBG13CA/TR

DigiKey Part Number
MSMBG13CA/TRMS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSMBG13CA/TR
Description
TVS DIODE 13VWM 21.5VC DO214AA
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBG)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Military
Bidirectional Channels
1
Qualification
MIL-PRF-19500
Voltage - Reverse Standoff (Typ)
13V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
14.4V
Package / Case
DO-215AA, SMB Gull Wing
Voltage - Clamping (Max) @ Ipp
21.5V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
27.9A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,25336 €877,35 €
Manufacturers Standard Package
Unit Price without VAT:1,25336 €
Unit Price with VAT:1,49150 €