MSLB9082BHB | |
|---|---|
DigiKey Part Number | MSLB9082BHB-ND |
Manufacturer | |
Manufacturer Product Number | MSLB9082BHB |
Description | EVAL BOARD FOR MSL3162 |
Customer Reference | |
Detailed Description | MSL3162 - 8 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Microchip Technology | Voltage - Input 10V ~ 16V |
Packaging Tube | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part MSL3162 |
Outputs and Type 8 Non-Isolated Outputs | Base Product Number |

