LED Driver IC 16 Output Linear PWM Dimming 100mA 40-TQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 16 Output Linear PWM Dimming 100mA 40-TQFN (6x6)

MSL3164BT-R

DigiKey Part Number
MSL3164BT-RTR-ND - Tape & Reel (TR)
MSL3164BT-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MSL3164BT-R
Description
IC LED DRVR LIN PWM 100MA 40TQFN
Customer Reference
Detailed Description
LED Driver IC 16 Output Linear PWM Dimming 100mA 40-TQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
16
Voltage - Supply (Min)
4.75V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
100mA
Frequency
20MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.952
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
17,66000 €7,66 €
Unit Price without VAT:7,66000 €
Unit Price with VAT:9,11540 €