

MSL3164BT-R | |
|---|---|
DigiKey Part Number | MSL3164BT-RTR-ND - Tape & Reel (TR) MSL3164BT-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSL3164BT-R |
Description | IC LED DRVR LIN PWM 100MA 40TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 100mA 40-TQFN (6x6) |
Datasheet | Datasheet |
Category | Current - Output / Channel 100mA |
Manufacturer Microchip Technology | Frequency 20MHz |
Series | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications Backlight |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 40-WFQFN Exposed Pad |
Voltage - Supply (Min) 4.75V | Supplier Device Package 40-TQFN (6x6) |
Voltage - Supply (Max) 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSL3164BT-R | Microchip Technology | 3.952 | MSL3164BT-RCT-ND | 0,99000 € | Parametric Equivalent |
| MSL3164BT | Rochester Electronics, LLC | 248 | 2156-MSL3164BT-ND | 5,62848 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,86000 € | 7,86 € |
| Unit Price without VAT: | 7,86000 € |
|---|---|
| Unit Price with VAT: | 9,35340 € |

