

MSL3162BT-R | |
|---|---|
DigiKey Part Number | MSL3162BT-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSL3162BT-R |
Description | IC LED DRIVER OFFL PWM 40TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output AC DC Offline Switcher Step-Down (Buck), Step-Up (Boost) PWM Dimming 40-TQFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 5.5V |
Manufacturer Microchip Technology | Frequency 20MHz |
Packaging Tape & Reel (TR) | Dimming PWM |
Part Status Obsolete | Applications Backlight, Signage |
Type AC DC Offline Switcher | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 40-WFQFN Exposed Pad |
Number of Outputs 16 | Supplier Device Package 40-TQFN (6x6) |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSL3162BT-R | Microchip Technology | 7 | 1611-MSL3162BT-RCT-ND | 2,42000 € | Parametric Equivalent |

