

MSL3088-IU | |
|---|---|
DigiKey Part Number | MSL3088-IU-ND |
Manufacturer | |
Manufacturer Product Number | MSL3088-IU |
Description | IC LED DRVR CTRL PWM 60MA 24VQFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output DC DC Controller Flyback, SEPIC, Step-Up (Boost) PWM Dimming 60mA 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Output 40V |
Manufacturer Microchip Technology | Current - Output / Channel 60mA |
Packaging Tray | Frequency 665kHz |
Part Status Obsolete | Dimming PWM |
Type DC DC Controller | Operating Temperature -40°C ~ 85°C (TA) |
Topology Flyback, SEPIC, Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 24-VFQFN Exposed Pad |
Number of Outputs 8 | Supplier Device Package 24-VQFN (4x4) |
Voltage - Supply (Min) 4.5V | Base Product Number |
Voltage - Supply (Max) 5.5V |

