

MSL3085BT | |
|---|---|
DigiKey Part Number | MSL3085BT-ND |
Manufacturer | |
Manufacturer Product Number | MSL3085BT |
Description | IC LED DRIVER LINEAR PWM 40TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear PWM Dimming 40-TQFN (6x6) |
Datasheet | Datasheet |
Category | Frequency 20MHz |
Manufacturer Microchip Technology | Dimming PWM |
Series | Applications Backlight |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Grade Automotive |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 40-WFQFN Exposed Pad |
Number of Outputs 8 | Supplier Device Package 40-TQFN (6x6) |
Voltage - Supply (Min) 10.8V | Base Product Number |
Voltage - Supply (Max) 13.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,79000 € | 8,79 € |
| 10 | 6,85400 € | 68,54 € |
| 25 | 6,37160 € | 159,29 € |
| 100 | 5,84050 € | 584,05 € |
| Unit Price without VAT: | 8,79000 € |
|---|---|
| Unit Price with VAT: | 10,46010 € |

