LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 75mA 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 75mA 24-VQFN (4x4)

MSL3080-IU

DigiKey Part Number
MSL3080-IU-ND
Manufacturer
Manufacturer Product Number
MSL3080-IU
Description
IC LED DRVR CTRL PWM 75MA 24VQFN
Customer Reference
Detailed Description
LED Driver IC 8 Output DC DC Controller Step-Up (Boost) PWM Dimming 75mA 24-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
40V
Manufacturer
Microchip Technology
Current - Output / Channel
75mA
Packaging
Tray
Frequency
665kHz
Part Status
Obsolete
Dimming
PWM
Type
DC DC Controller
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
No
Mounting Type
Surface Mount
Number of Outputs
8
Package / Case
24-VFQFN Exposed Pad
Voltage - Supply (Min)
4.5V
Supplier Device Package
24-VQFN (4x4)
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types