

MSL2164-DU | |
|---|---|
DigiKey Part Number | MSL2164-DU-ND |
Manufacturer | |
Manufacturer Product Number | MSL2164-DU |
Description | IC LED DRIVER LINEAR PWM 64TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 64-TQFN (9x9) |
Datasheet | Datasheet |
Category | Dimming PWM |
Manufacturer Microchip Technology | Applications Backlight |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Linear | Package / Case 64-VFQFN Exposed Pad |
Internal Switch(s) No | Supplier Device Package 64-TQFN (9x9) |
Number of Outputs 16 | Base Product Number |
Frequency 20MHz |

