

MSL2161DQ | |
|---|---|
DigiKey Part Number | MSL2161DQ-ND |
Manufacturer | |
Manufacturer Product Number | MSL2161DQ |
Description | IC LED DRIVER LINEAR PWM 64TQFN |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear PWM Dimming 64-TQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 10.8V | |
Voltage - Supply (Max) | 13.2V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 20MHz | |
Dimming | PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-TQFN (9x9) | |
Base Product Number |

