
MSKD60-08 | |
|---|---|
DigiKey Part Number | 150-MSKD60-08-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MSKD60-08 |
Description | DIODE MODULE GP 800V 60A D1 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 800 V 60A Chassis Mount D1 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 60A |
Manufacturer Microsemi Corporation | Voltage - Forward (Vf) (Max) @ If 1.3 V @ 200 A |
Packaging Bulk | Speed Standard Recovery >500ns, > 200mA (Io) |
Part Status Obsolete | Current - Reverse Leakage @ Vr 5 mA @ 800 V |
Diode Configuration 1 Pair Common Cathode | Mounting Type Chassis Mount |
Technology Standard | Package / Case D1 |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package D1 |

