
MSKD120-08 | |
|---|---|
DigiKey Part Number | 150-MSKD120-08-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MSKD120-08 |
Description | DIODE MODULE GP 800V 120A D1 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 800 V 120A Chassis Mount D1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) (per Diode) | 120A | |
Voltage - Forward (Vf) (Max) @ If | 1.43 V @ 300 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 6 mA @ 800 V | |
Mounting Type | Chassis Mount | |
Package / Case | D1 | |
Supplier Device Package | D1 |

