
MSDM75-18 | |
|---|---|
DigiKey Part Number | 150-MSDM75-18-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MSDM75-18 |
Description | BRIDGE RECT 3P 1.8KV 75A M2-1 |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.8 kV Chassis Mount M2-1 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.6 V @ 150 A |
Manufacturer Microsemi Corporation | Current - Reverse Leakage @ Vr 500 µA @ 1800 V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case Module |
Technology Standard | Supplier Device Package M2-1 |
Voltage - Peak Reverse (Max) 1.8 kV | Base Product Number |
Current - Average Rectified (Io) 75 A |

