Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount M2-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSDM100-16

DigiKey Part Number
150-MSDM100-16-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MSDM100-16
Description
BRIDGE RECT 3P 1.6KV 100A M2-1
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount M2-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.6 kV
Current - Average Rectified (Io)
100 A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 300 A
Current - Reverse Leakage @ Vr
500 µA @ 1600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
M2-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.