
MSD75-16 | |
|---|---|
DigiKey Part Number | 150-MSD75-16-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MSD75-16 |
Description | BRIDGE RECT 3PHASE 1.6KV 75A SM2 |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount SM2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.6 V @ 150 A |
Manufacturer Microsemi Corporation | Current - Reverse Leakage @ Vr 300 µA @ 1600 V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case M2 |
Technology Standard | Supplier Device Package SM2 |
Voltage - Peak Reverse (Max) 1.6 kV | Base Product Number |
Current - Average Rectified (Io) 75 A |

