Bridge Rectifier Three Phase Standard 800 V QC Terminal MSD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD50-08

DigiKey Part Number
150-MSD50-08-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MSD50-08
Description
BRIDGE RECT 3PHASE 800V 50A MSD
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 800 V QC Terminal MSD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 100 A
Manufacturer
Microsemi Corporation
Current - Reverse Leakage @ Vr
200 µA @ 800 V
Packaging
Bulk
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Obsolete
Mounting Type
QC Terminal
Diode Type
Three Phase
Package / Case
M1
Technology
Standard
Supplier Device Package
MSD
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
50 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.