
MSD30-12 | |
|---|---|
DigiKey Part Number | 150-MSD30-12-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MSD30-12 |
Description | BRIDGE RECT 3PHASE 1.2KV 30A MSD |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV QC Terminal MSD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 30 A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 100 A | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | QC Terminal | |
Package / Case | M1 | |
Supplier Device Package | MSD | |
Base Product Number |

