
MSD200-08 | |
|---|---|
DigiKey Part Number | 150-MSD200-08-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MSD200-08 |
Description | BRIDGE RECT 3PHASE 800V 200A M3 |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Chassis Mount M3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microsemi Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 200 A | |
Voltage - Forward (Vf) (Max) @ If | 1.55 V @ 300 A | |
Current - Reverse Leakage @ Vr | 300 µA @ 800 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | M3 | |
Supplier Device Package | M3 | |
Base Product Number |

