
MSD160-08 | |
|---|---|
DigiKey Part Number | 150-MSD160-08-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MSD160-08 |
Description | BRIDGE RECT 3PHASE 800V 160A M3 |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 800 V Chassis Mount M3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.65 V @ 300 A |
Manufacturer Microsemi Corporation | Current - Reverse Leakage @ Vr 500 µA @ 800 V |
Packaging Bulk | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Chassis Mount |
Diode Type Three Phase | Package / Case M3 |
Technology Standard | Supplier Device Package M3 |
Voltage - Peak Reverse (Max) 800 V | Base Product Number |
Current - Average Rectified (Io) 160 A |

