
MSD130-18 | |
|---|---|
DigiKey Part Number | 150-MSD130-18-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | MSD130-18 |
Description | BRIDGE RECT 3PHASE 1.8KV 130A |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.8 kV Chassis Mount |
Category | Current - Average Rectified (Io) 130 A |
Manufacturer Microsemi Corporation | Voltage - Forward (Vf) (Max) @ If 1.8 V @ 300 A |
Packaging Bulk | Current - Reverse Leakage @ Vr 300 µA @ 1800 V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Diode Type Three Phase | Mounting Type Chassis Mount |
Technology Standard | Package / Case M3 |
Voltage - Peak Reverse (Max) 1.8 kV | Base Product Number |

