Bridge Rectifier Three Phase Standard 800 V Chassis Mount M3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSD100-08

DigiKey Part Number
150-MSD100-08-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
MSD100-08
Description
BRIDGE RECT 3PHASE 800V 100A M3
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 800 V Chassis Mount M3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microsemi Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
100 A
Voltage - Forward (Vf) (Max) @ If
1.9 V @ 300 A
Current - Reverse Leakage @ Vr
300 µA @ 800 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SM3-20H
Supplier Device Package
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.