
MSCSM70XM75CTYZBNMG | |
|---|---|
DigiKey Part Number | 150-MSCSM70XM75CTYZBNMG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM70XM75CTYZBNMG |
Description | MOSFET 6N-CH 700V 31A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 700V 31A (Tc), 52A (Tc) 90W (Tc), 141W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 75mOhm @ 20A, 20V, 44mOhm @ 30A, 20V |
Manufacturer Microchip Technology | Vgs(th) (Max) @ Id 2.4V @ 1mA, 2.7V @ 2mA |
Packaging Tube | Gate Charge (Qg) (Max) @ Vgs 56nC @ 20V, 99nC @ 20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1175pF @ 700V, 2010pF @ 700V |
Technology Silicon Carbide (SiC) | Power - Max 90W (Tc), 141W (Tc) |
Configuration 6 N-Channel (3-Phase Bridge) | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 700V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C 31A (Tc), 52A (Tc) | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 641,58500 € | 1.283,17 € |
| Unit Price without VAT: | 641,58500 € |
|---|---|
| Unit Price with VAT: | 763,48615 € |

