
MSCSM70XM45CTYZBNMG | |
|---|---|
DigiKey Part Number | 150-MSCSM70XM45CTYZBNMG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM70XM45CTYZBNMG |
Description | MOSFET 6N-CH 700V 52A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 700V 52A (Tc), 110A (Tc) 141W (Tc), 292W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 44mOhm @ 30A, 20V, 19mOhm @ 40A, 20V |
Manufacturer Microchip Technology | Vgs(th) (Max) @ Id 2.7V @ 2mA, 2.4V @ 4mA |
Packaging Tube | Gate Charge (Qg) (Max) @ Vgs 99nC @ 20V, 215nC @ 20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2010pF @ 700V, 4500pF @ 700V |
Technology Silicon Carbide (SiC) | Power - Max 141W (Tc), 292W (Tc) |
Configuration 6 N-Channel (3-Phase Bridge) | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 700V | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C 52A (Tc), 110A (Tc) | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,31000 € | 707,31 € |
| Unit Price without VAT: | 707,31000 € |
|---|---|
| Unit Price with VAT: | 841,69890 € |

