
MSCSM70VR1M10CT3AG | |
|---|---|
DigiKey Part Number | 150-MSCSM70VR1M10CT3AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM70VR1M10CT3AG |
Description | MOSFET 2N-CH 700V 241A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 700V 241A (Tc) 690W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 8mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 430nC @ 20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 9000pF @ 700V |
Part Status Active | Power - Max 690W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 2 N Channel (Phase Leg) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 700V | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 241A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 9.5mOhm @ 80A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,80000 € | 159,80 € |
| Unit Price without VAT: | 159,80000 € |
|---|---|
| Unit Price with VAT: | 190,16200 € |

