Mosfet Array 700V 349A (Tc) 966W (Tc) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM70VR1M07CT6AG

DigiKey Part Number
150-MSCSM70VR1M07CT6AG-ND
Manufacturer
Manufacturer Product Number
MSCSM70VR1M07CT6AG
Description
MOSFET 2N-CH 700V 349A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 700V 349A (Tc) 966W (Tc) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 12mA
Manufacturer
Microchip Technology
Gate Charge (Qg) (Max) @ Vgs
645nC @ 20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
13500pF @ 700V
Part Status
Active
Power - Max
966W (Tc)
Technology
Silicon Carbide (SiC)
Operating Temperature
-40°C ~ 175°C (TJ)
Configuration
2 N Channel (Phase Leg)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
700V
Package / Case
Module
Current - Continuous Drain (Id) @ 25°C
349A (Tc)
Base Product Number
Rds On (Max) @ Id, Vgs
6.4mOhm @ 120A, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1319,47000 €319,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:319,47000 €
Unit Price with VAT:380,16930 €