Mosfet Array 700V 241A (Tc) 690W (Tc) Through Hole Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM70TLM10C3AG

DigiKey Part Number
150-MSCSM70TLM10C3AG-ND
Manufacturer
Manufacturer Product Number
MSCSM70TLM10C3AG
Description
MOSFET 4N-CH 700V 241A MODULE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 700V 241A (Tc) 690W (Tc) Through Hole Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Technology
Silicon Carbide (SiC)
Configuration
4 N-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
700V
Current - Continuous Drain (Id) @ 25°C
241A (Tc)
Rds On (Max) @ Id, Vgs
9.5mOhm @ 80A, 20V
Vgs(th) (Max) @ Id
2.4V @ 8mA (Typ)
Gate Charge (Qg) (Max) @ Vgs
430nC @ 20V
Input Capacitance (Ciss) (Max) @ Vds
9000pF @ 700V
Power - Max
690W (Tc)
Operating Temperature
-40°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1227,13000 €227,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:227,13000 €
Unit Price with VAT:270,28470 €