
MSCSM70HM038AG | |
|---|---|
DigiKey Part Number | 150-MSCSM70HM038AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM70HM038AG |
Description | MOSFET 4N-CH 700V 464A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 700V 464A (Tc) 1277W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 16mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 860nC @ 20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 18000pF @ 700V |
Part Status Active | Power - Max 1277W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 4 N-Channel (Full Bridge) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 700V | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 464A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 4.8mOhm @ 160A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,81000 € | 478,81 € |
| Unit Price without VAT: | 478,81000 € |
|---|---|
| Unit Price with VAT: | 569,78390 € |

