MSCSM70AM19CT1AG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 72,05000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 121,47000 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 89,17000 €
Datasheet
Mosfet Array 700V 124A (Tc) 365W (Tc) Chassis Mount SP1F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM70AM19CT1AG

DigiKey Part Number
150-MSCSM70AM19CT1AG-ND
Manufacturer
Manufacturer Product Number
MSCSM70AM19CT1AG
Description
MOSFET 2N-CH 700V 124A SP1F
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 700V 124A (Tc) 365W (Tc) Chassis Mount SP1F
EDA/CAD Models
MSCSM70AM19CT1AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.4V @ 4mA
Manufacturer
Microchip Technology
Gate Charge (Qg) (Max) @ Vgs
215nC @ 20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
4500pF @ 700V
Part Status
Active
Power - Max
365W (Tc)
Technology
Silicon Carbide (SiC)
Operating Temperature
-40°C ~ 175°C (TJ)
Configuration
2 N Channel (Phase Leg)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
700V
Package / Case
Module
Current - Continuous Drain (Id) @ 25°C
124A (Tc)
Supplier Device Package
SP1F
Rds On (Max) @ Id, Vgs
19mOhm @ 40A, 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSCSM70AM19T1AGMicrochip Technology0150-MSCSM70AM19T1AG-ND72,05000 €Parametric Equivalent
MSCSM70VM19C3AGMicrochip Technology0150-MSCSM70VM19C3AG-ND121,47000 €Parametric Equivalent
MSCSM70VR1M19C1AGMicrochip Technology0150-MSCSM70VR1M19C1AG-ND89,17000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7105,42714 €737,99 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,42714 €
Unit Price with VAT:125,45830 €