
MSCSM70AM10T3AG | |
|---|---|
DigiKey Part Number | 150-MSCSM70AM10T3AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM70AM10T3AG |
Description | MOSFET 2N-CH 700V 241A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 700V 241A (Tc) 690W (Tc) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSCSM70AM10T3AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N Channel (Phase Leg) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 700V | |
Current - Continuous Drain (Id) @ 25°C | 241A (Tc) | |
Rds On (Max) @ Id, Vgs | 9.5mOhm @ 80A, 20V | |
Vgs(th) (Max) @ Id | 2.4V @ 8mA | |
Gate Charge (Qg) (Max) @ Vgs | 430nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9000pF @ 700V | |
Power - Max | 690W (Tc) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,82000 € | 126,82 € |
| Unit Price without VAT: | 126,82000 € |
|---|---|
| Unit Price with VAT: | 150,91580 € |


