
MSCSM70AM07T3AG | |
|---|---|
DigiKey Part Number | 150-MSCSM70AM07T3AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM70AM07T3AG |
Description | MOSFET 2N-CH 700V 353A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 700V 353A (Tc) 988W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 12mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 645nC @ 20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 13500pF @ 700V |
Part Status Active | Power - Max 988W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 2 N Channel (Phase Leg) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 700V | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 353A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 6.4mOhm @ 120A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,03000 € | 172,03 € |
| Unit Price without VAT: | 172,03000 € |
|---|---|
| Unit Price with VAT: | 204,71570 € |

