Parametric Equivalent
Parametric Equivalent

MSCSM70AM025T6AG | |
|---|---|
DigiKey Part Number | 150-MSCSM70AM025T6AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM70AM025T6AG |
Description | MOSFET 2N-CH 700V 689A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 700V 689A (Tc) 1882W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 24mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 1290nC @ 20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 27000pF @ 700V |
Part Status Active | Power - Max 1882W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 2 N Channel (Phase Leg) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 700V | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 689A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 240A, 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSCSM70AM025D3AG | Microchip Technology | 0 | 150-MSCSM70AM025D3AG-ND | 390,42000 € | Parametric Equivalent |
| MSCSM70AM025T6LIAG | Microchip Technology | 0 | 150-MSCSM70AM025T6LIAG-ND | 443,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,56000 € | 385,56 € |
| Unit Price without VAT: | 385,56000 € |
|---|---|
| Unit Price with VAT: | 458,81640 € |



