
MSCSM70AM025CT6LIAG | |
|---|---|
DigiKey Part Number | 150-MSCSM70AM025CT6LIAG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM70AM025CT6LIAG |
Description | MOSFET 2N-CH 700V 689A SP6C LI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 700V 689A (Tc) 1882W (Tc) Chassis Mount SP6C LI |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.4V @ 24mA (Typ) |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 1290nC @ 20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 27000pF @ 700V |
Part Status Active | Power - Max 1882W (Tc) |
Technology Silicon Carbide (SiC) | Mounting Type Chassis Mount |
Configuration 2 N-Channel (Dual) | Package / Case Module |
Drain to Source Voltage (Vdss) 700V | Supplier Device Package SP6C LI |
Current - Continuous Drain (Id) @ 25°C 689A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 3.2mOhm @ 240A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 659,09500 € | 1.318,19 € |
| Unit Price without VAT: | 659,09500 € |
|---|---|
| Unit Price with VAT: | 784,32305 € |

