
MSCSM70AM025CT6AG | |
|---|---|
DigiKey Part Number | 150-MSCSM70AM025CT6AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM70AM025CT6AG |
Description | MOSFET 700V 538A SP6C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 700V 538A (Tc) Chassis Mount SP6C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 700V | |
Current - Continuous Drain (Id) @ 25°C | 538A (Tc) | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SP6C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 489,90500 € | 979,81 € |
| Unit Price without VAT: | 489,90500 € |
|---|---|
| Unit Price with VAT: | 582,98695 € |

