
MSCSM170TAM23CTPAG | |
|---|---|
DigiKey Part Number | 150-MSCSM170TAM23CTPAG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM170TAM23CTPAG |
Description | MOSFET 6N-CH 1700V 122A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV) 122A (Tc) 588W (Tc) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSCSM170TAM23CTPAG Models |
Category | Vgs(th) (Max) @ Id 3.2V @ 5mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 356nC @ 20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6600pF @ 1000V |
Part Status Active | Power - Max 588W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 6 N-Channel (Phase Leg) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1700V (1.7kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 122A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 22.5mOhm @ 60A, 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,38000 € | 498,38 € |
| Unit Price without VAT: | 498,38000 € |
|---|---|
| Unit Price with VAT: | 593,07220 € |

