Mosfet Array 1700V (1.7kV), 1200V (1.2kV) 64A (Tc), 89A (Tc) 319W (Tc), 395W (Tc) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM170HRM451AG

DigiKey Part Number
150-MSCSM170HRM451AG-ND
Manufacturer
Manufacturer Product Number
MSCSM170HRM451AG
Description
MOSFET 4N-CH 1700V/1200V 64A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1700V (1.7kV), 1200V (1.2kV) 64A (Tc), 89A (Tc) 319W (Tc), 395W (Tc) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
45mOhm @ 30A, 20V, 31mOhm @ 40A, 20V
Manufacturer
Microchip Technology
Vgs(th) (Max) @ Id
3.2V @ 2.5mA, 2.8V @ 3mA
Packaging
Tube
Gate Charge (Qg) (Max) @ Vgs
178nC @ 20V, 232nC @ 20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3300pF @ 1000V, 3020pF @ 1000V
Technology
Silicon Carbide (SiC)
Power - Max
319W (Tc), 395W (Tc)
Configuration
4 N-Channel (Three Level Inverter)
Operating Temperature
-40°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1700V (1.7kV), 1200V (1.2kV)
Mounting Type
Chassis Mount
Current - Continuous Drain (Id) @ 25°C
64A (Tc), 89A (Tc)
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1111,71000 €111,71 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,71000 €
Unit Price with VAT:132,93490 €