MSCSM170HRM233AG | |
|---|---|
DigiKey Part Number | 150-MSCSM170HRM233AG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM170HRM233AG |
Description | MOSFET 4N-CH 1700V/1200V 124A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1700V (1.7kV), 1200V (1.2kV) 124A (Tc), 89A (Tc) 602W (Tc), 395W (Tc) Chassis Mount |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 22.5mOhm @ 60A, 20V, 31mOhm @ 40A, 20V |
Manufacturer Microchip Technology | Vgs(th) (Max) @ Id 3.2V @ 5mA, 2.8V @ 3mA |
Packaging Tube | Gate Charge (Qg) (Max) @ Vgs 356nC @ 20V, 232nC @ 20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 6600pF @ 1000V, 3020pF @ 1000V |
Technology Silicon Carbide (SiC) | Power - Max 602W (Tc), 395W (Tc) |
Configuration 4 N-Channel (Three Level Inverter) | Operating Temperature -40°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1700V (1.7kV), 1200V (1.2kV) | Mounting Type Chassis Mount |
Current - Continuous Drain (Id) @ 25°C 124A (Tc), 89A (Tc) | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,32000 € | 163,32 € |
| Unit Price without VAT: | 163,32000 € |
|---|---|
| Unit Price with VAT: | 194,35080 € |