Mosfet Array 1700V (1.7kV) 238A (Tc) 1114W (Tc) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM170HM087CAG

DigiKey Part Number
150-MSCSM170HM087CAG-ND
Manufacturer
Manufacturer Product Number
MSCSM170HM087CAG
Description
MOSFET 4N-CH 1700V 238A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1700V (1.7kV) 238A (Tc) 1114W (Tc) Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.2V @ 10mA
Manufacturer
Microchip Technology
Gate Charge (Qg) (Max) @ Vgs
712nC @ 20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
13200pF @ 1000V
Part Status
Active
Power - Max
1114W (Tc)
Technology
Silicon Carbide (SiC)
Operating Temperature
-40°C ~ 175°C (TJ)
Configuration
4 N-Channel (Full Bridge)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
1700V (1.7kV)
Package / Case
Module
Current - Continuous Drain (Id) @ 25°C
238A (Tc)
Base Product Number
Rds On (Max) @ Id, Vgs
11.3mOhm @ 120A, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1960,76000 €960,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:960,76000 €
Unit Price with VAT:1.143,30440 €