Mosfet Array 1700V (1.7kV) 64A (Tc) 319W (Tc) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM170AM45CT1AG

DigiKey Part Number
150-MSCSM170AM45CT1AG-ND
Manufacturer
Manufacturer Product Number
MSCSM170AM45CT1AG
Description
MOSFET 2N-CH 1700V 64A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1700V (1.7kV) 64A (Tc) 319W (Tc) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MSCSM170AM45CT1AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.2V @ 2.5mA
Manufacturer
Microchip Technology
Gate Charge (Qg) (Max) @ Vgs
178nC @ 20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3300pF @ 1000V
Part Status
Active
Power - Max
319W (Tc)
Technology
Silicon Carbide (SiC)
Operating Temperature
-40°C ~ 175°C (TJ)
Configuration
2 N Channel (Phase Leg)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
1700V (1.7kV)
Package / Case
Module
Current - Continuous Drain (Id) @ 25°C
64A (Tc)
Base Product Number
Rds On (Max) @ Id, Vgs
45mOhm @ 30A, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1105,25000 €105,25 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,25000 €
Unit Price with VAT:125,24750 €