
MSCSM120X10CTYZBNMG | |
|---|---|
DigiKey Part Number | 150-MSCSM120X10CTYZBNMG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM120X10CTYZBNMG |
Description | MOSFET 6N-CH 1200V 28A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 28A (Tc), 49A (Tc) 116W (Tc), 196W (Tc) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 6 N-Channel (3-Phase Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 28A (Tc), 49A (Tc) | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 15A, 20V, 50mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 2.8V @ 1mA, 2.7V @ 2mA | |
Gate Charge (Qg) (Max) @ Vgs | 64nC @ 20V, 137nC @ 20V | |
Input Capacitance (Ciss) (Max) @ Vds | 838pF @ 1000V, 1990pF @ 1000V | |
Power - Max | 116W (Tc), 196W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,78000 € | 545,78 € |
| Unit Price without VAT: | 545,78000 € |
|---|---|
| Unit Price with VAT: | 649,47820 € |

