Parametric Equivalent

MSCSM120VR1M16CTPAG | |
|---|---|
DigiKey Part Number | 150-MSCSM120VR1M16CTPAG-ND |
Manufacturer | |
Manufacturer Product Number | MSCSM120VR1M16CTPAG |
Description | MOSFET 6N-CH 1200V 171A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 171A (Tc) 728W (Tc) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MSCSM120VR1M16CTPAG Models |
Category | Vgs(th) (Max) @ Id 2.8V @ 6mA |
Manufacturer Microchip Technology | Gate Charge (Qg) (Max) @ Vgs 464nC @ 20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6040pF @ 1000V |
Part Status Active | Power - Max 728W (Tc) |
Technology Silicon Carbide (SiC) | Operating Temperature -40°C ~ 175°C (TJ) |
Configuration 6 N-Channel (Phase Leg) | Mounting Type Chassis Mount |
Drain to Source Voltage (Vdss) 1200V (1.2kV) | Package / Case Module |
Current - Continuous Drain (Id) @ 25°C 171A (Tc) | Base Product Number |
Rds On (Max) @ Id, Vgs 16mOhm @ 80A, 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSCSM120TAM16TPAG | Microchip Technology | 0 | 150-MSCSM120TAM16TPAG-ND | 415,79000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,35000 € | 541,35 € |
| Unit Price without VAT: | 541,35000 € |
|---|---|
| Unit Price with VAT: | 644,20650 € |


