Mosfet Array 1200V (1.2kV) 55A (Tc) 245W (Tc) Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM120HM50T3AG

DigiKey Part Number
150-MSCSM120HM50T3AG-ND
Manufacturer
Manufacturer Product Number
MSCSM120HM50T3AG
Description
MOSFET 4N-CH 1200V 55A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 55A (Tc) 245W (Tc) Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MSCSM120HM50T3AG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.7V @ 2mA
Manufacturer
Microchip Technology
Gate Charge (Qg) (Max) @ Vgs
137nC @ 20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1990pF @ 1000V
Part Status
Active
Power - Max
245W (Tc)
Technology
Silicon Carbide (SiC)
Operating Temperature
-40°C ~ 175°C (TJ)
Configuration
4 N-Channel (Full Bridge)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Package / Case
Module
Current - Continuous Drain (Id) @ 25°C
55A (Tc)
Base Product Number
Rds On (Max) @ Id, Vgs
50mOhm @ 40A, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
188,93000 €88,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,93000 €
Unit Price with VAT:105,82670 €