Mosfet Array 1200V (1.2kV) 79A 310W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSCSM120HM31TBL2NG

DigiKey Part Number
150-MSCSM120HM31TBL2NG-ND
Manufacturer
Manufacturer Product Number
MSCSM120HM31TBL2NG
Description
MOSFET 4N-CH 1200V 79A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 1200V (1.2kV) 79A 310W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.8V @ 3mA
Manufacturer
Microchip Technology
Gate Charge (Qg) (Max) @ Vgs
232nC @ 20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3020pF @ 1000V
Part Status
Active
Power - Max
310W
Technology
Silicon Carbide (SiC)
Operating Temperature
-55°C ~ 175°C (TJ)
Configuration
4 N-Channel (Full Bridge)
Mounting Type
Chassis Mount
Drain to Source Voltage (Vdss)
1200V (1.2kV)
Package / Case
Module
Current - Continuous Drain (Id) @ 25°C
79A
Base Product Number
Rds On (Max) @ Id, Vgs
31mOhm @ 40A, 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1150,93000 €150,93 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:150,93000 €
Unit Price with VAT:179,60670 €